




4435.0366 | |
|---|---|
DigiKey Part Number | 486-5382-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0366 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,88000 € | 31,88 € |
| 5 | 26,44800 € | 132,24 € |
| 10 | 24,39900 € | 243,99 € |
| 50 | 20,20800 € | 1.010,40 € |
| 100 | 18,61940 € | 1.861,94 € |
| 250 | 16,69452 € | 4.173,63 € |
| 500 | 15,77050 € | 7.885,25 € |
| Unit Price without VAT: | 31,88000 € |
|---|---|
| Unit Price with VAT: | 37,93720 € |

