



4435.0336 | |
---|---|
DigiKey Part Number | 486-5284-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0336 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,41000 € | 23,41 € |
5 | 19,41800 € | 97,09 € |
10 | 17,91600 € | 179,16 € |
50 | 14,84320 € | 742,16 € |
100 | 13,67890 € | 1.367,89 € |
250 | 12,26856 € | 3.067,14 € |
500 | 11,29040 € | 5.645,20 € |
Unit Price without VAT: | 23,41000 € |
---|---|
Unit Price with VAT: | 27,85790 € |