




4435.0331 | |
|---|---|
DigiKey Part Number | 486-5360-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0331 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Orange | |
Illumination Voltage (Nominal) | 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,26800 € | 262,68 € |
| Unit Price without VAT: | 26,26800 € |
|---|---|
| Unit Price with VAT: | 31,25892 € |

