



4435.0323 | |
---|---|
DigiKey Part Number | 486-5406-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0323 |
Description | CIR BRKR THRM 4A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Clear | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,96000 € | 16,96 € |
5 | 14,07400 € | 70,37 € |
20 | 11,97750 € | 239,55 € |
60 | 10,53283 € | 631,97 € |
100 | 9,91840 € | 991,84 € |
260 | 8,85704 € | 2.302,83 € |
500 | 8,19130 € | 4.095,65 € |
1.000 | 7,88425 € | 7.884,25 € |
Unit Price without VAT: | 16,96000 € |
---|---|
Unit Price with VAT: | 20,18240 € |
