




4435.0308 | |
|---|---|
DigiKey Part Number | 486-5340-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0308 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| 5 | 20,16400 € | 100,82 € |
| 10 | 18,60300 € | 186,03 € |
| 50 | 15,41240 € | 770,62 € |
| 100 | 14,20330 € | 1.420,33 € |
| 250 | 12,73848 € | 3.184,62 € |
| 500 | 11,72256 € | 5.861,28 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |


