



4435.0275 | |
---|---|
DigiKey Part Number | 486-5423-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0275 |
Description | CIR BRKR THRM 2.5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2.5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,38000 € | 30,38 € |
5 | 25,21000 € | 126,05 € |
20 | 21,44900 € | 428,98 € |
60 | 18,85367 € | 1.131,22 € |
100 | 17,74910 € | 1.774,91 € |
260 | 15,84035 € | 4.118,49 € |
500 | 14,96538 € | 7.482,69 € |
Unit Price without VAT: | 30,38000 € |
---|---|
Unit Price with VAT: | 36,15220 € |