




4435.0273 | |
|---|---|
DigiKey Part Number | 486-5374-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0273 |
Description | CIR BRKR THRM 12A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 € | 30,59 € |
| 5 | 25,38200 € | 126,91 € |
| 10 | 23,41600 € | 234,16 € |
| 50 | 19,39540 € | 969,77 € |
| 100 | 17,87120 € | 1.787,12 € |
| 250 | 16,02436 € | 4.006,09 € |
| 500 | 15,06832 € | 7.534,16 € |
| Unit Price without VAT: | 30,59000 € |
|---|---|
| Unit Price with VAT: | 36,40210 € |



