



4435.0263 | |
---|---|
DigiKey Part Number | 486-5343-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0263 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,43000 € | 19,43 € |
5 | 16,12400 € | 80,62 € |
10 | 14,87600 € | 148,76 € |
50 | 12,32680 € | 616,34 € |
100 | 11,36110 € | 1.136,11 € |
250 | 10,19160 € | 2.547,90 € |
500 | 9,38060 € | 4.690,30 € |
Unit Price without VAT: | 19,43000 € |
---|---|
Unit Price with VAT: | 23,12170 € |