



4435.0252 | |
---|---|
DigiKey Part Number | 486-5196-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0252 |
Description | CIR BRKR THRM 1A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,95000 € | 40,95 € |
5 | 33,97400 € | 169,87 € |
10 | 31,33900 € | 313,39 € |
50 | 25,94960 € | 1.297,48 € |
100 | 23,90580 € | 2.390,58 € |
250 | 21,42848 € | 5.357,12 € |
Unit Price without VAT: | 40,95000 € |
---|---|
Unit Price with VAT: | 48,73050 € |