



4435.0249 | |
---|---|
DigiKey Part Number | 486-5436-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0249 |
Description | CIR BRKR THRM 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 120V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,79000 € | 25,79 € |
5 | 21,40200 € | 107,01 € |
10 | 19,74500 € | 197,45 € |
50 | 16,35720 € | 817,86 € |
100 | 15,07330 € | 1.507,33 € |
250 | 13,51788 € | 3.379,47 € |
500 | 12,50030 € | 6.250,15 € |
Unit Price without VAT: | 25,79000 € |
---|---|
Unit Price with VAT: | 30,69010 € |