




4435.0245 | |
---|---|
DigiKey Part Number | 486-5353-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0245 |
Description | CIR BRKR THRM 5A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Clear | |
Illumination Voltage (Nominal) | 120V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,78000 € | 20,78 € |
5 | 17,24600 € | 86,23 € |
20 | 14,67700 € | 293,54 € |
60 | 12,90483 € | 774,29 € |
100 | 12,15110 € | 1.215,11 € |
260 | 10,84865 € | 2.820,65 € |
500 | 10,03152 € | 5.015,76 € |
Unit Price without VAT: | 20,78000 € |
---|---|
Unit Price with VAT: | 24,72820 € |