



4435.0238 | |
---|---|
DigiKey Part Number | 486-5393-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0238 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Clear | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,37000 € | 26,37 € |
5 | 21,87800 € | 109,39 € |
10 | 20,18300 € | 201,83 € |
50 | 16,72000 € | 836,00 € |
100 | 15,40750 € | 1.540,75 € |
250 | 13,81724 € | 3.454,31 € |
500 | 12,80590 € | 6.402,95 € |
Unit Price without VAT: | 26,37000 € |
---|---|
Unit Price with VAT: | 31,38030 € |