



4435.0236 | |
---|---|
DigiKey Part Number | 486-5213-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0236 |
Description | CIR BRKR THRM 12A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,30000 € | 33,30 € |
5 | 27,62600 € | 138,13 € |
10 | 25,48500 € | 254,85 € |
50 | 21,10720 € | 1.055,36 € |
100 | 19,44740 € | 1.944,74 € |
250 | 17,43596 € | 4.358,99 € |
500 | 16,55018 € | 8.275,09 € |
Unit Price without VAT: | 33,30000 € |
---|---|
Unit Price with VAT: | 39,62700 € |