



4435.0211 | |
---|---|
DigiKey Part Number | 486-5292-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0211 |
Description | CIR BRKR THRM 500MA 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,14000 € | 24,14 € |
5 | 20,02600 € | 100,13 € |
10 | 18,47600 € | 184,76 € |
50 | 15,30700 € | 765,35 € |
100 | 14,10630 € | 1.410,63 € |
250 | 12,65144 € | 3.162,86 € |
500 | 11,64248 € | 5.821,24 € |
Unit Price without VAT: | 24,14000 € |
---|---|
Unit Price with VAT: | 28,72660 € |