



4435.0201 | |
---|---|
DigiKey Part Number | 486-4528-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0201 |
Description | CIR BRKR THRM 3A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,21000 € | 14,21 € |
5 | 11,79200 € | 58,96 € |
20 | 10,03650 € | 200,73 € |
60 | 8,82733 € | 529,64 € |
100 | 8,31300 € | 831,30 € |
260 | 7,42465 € | 1.930,41 € |
500 | 6,86760 € | 3.433,80 € |
1.000 | 6,49140 € | 6.491,40 € |
Unit Price without VAT: | 14,21000 € |
---|---|
Unit Price with VAT: | 16,90990 € |