

4435.0170 | |
---|---|
DigiKey Part Number | 486-4435.0170-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0170 |
Description | CIR BRKR THRM 3A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Clear | |
Illumination Voltage (Nominal) | 12V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 14,67700 € | 293,54 € |
Unit Price without VAT: | 14,67700 € |
---|---|
Unit Price with VAT: | 17,46563 € |