



4435.0169 | |
---|---|
DigiKey Part Number | 486-5354-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0169 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 12V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,32000 € | 28,32 € |
5 | 23,49400 € | 117,47 € |
10 | 21,67400 € | 216,74 € |
50 | 17,95380 € | 897,69 € |
100 | 16,54350 € | 1.654,35 € |
250 | 14,83504 € | 3.708,76 € |
500 | 13,84972 € | 6.924,86 € |
Unit Price without VAT: | 28,32000 € |
---|---|
Unit Price with VAT: | 33,70080 € |