



4435.0167 | |
---|---|
DigiKey Part Number | 486-5263-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0167 |
Description | CIR BRKR THRM 10A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 415V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,37000 € | 39,37 € |
5 | 32,66400 € | 163,32 € |
10 | 30,12900 € | 301,29 € |
50 | 24,94920 € | 1.247,46 € |
100 | 22,98450 € | 2.298,45 € |
250 | 20,60356 € | 5.150,89 € |
Unit Price without VAT: | 39,37000 € |
---|---|
Unit Price with VAT: | 46,85030 € |