



4435.0166 | |
---|---|
DigiKey Part Number | 486-5262-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0166 |
Description | CIR BRKR THRM 12A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 415V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,72000 € | 35,72 € |
5 | 29,63200 € | 148,16 € |
10 | 27,33500 € | 273,35 € |
50 | 22,63700 € | 1.131,85 € |
100 | 20,85590 € | 2.085,59 € |
250 | 18,69748 € | 4.674,37 € |
Unit Price without VAT: | 35,72000 € |
---|---|
Unit Price with VAT: | 42,50680 € |