



4435.0163 | |
---|---|
DigiKey Part Number | 486-5417-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0163 |
Description | CIR BRKR THRM 6A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Orange | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,78000 € | 27,78 € |
5 | 23,04200 € | 115,21 € |
10 | 21,25800 € | 212,58 € |
50 | 17,60920 € | 880,46 € |
100 | 16,22640 € | 1.622,64 € |
250 | 14,55092 € | 3.637,73 € |
500 | 13,55752 € | 6.778,76 € |
Unit Price without VAT: | 27,78000 € |
---|---|
Unit Price with VAT: | 33,05820 € |