Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4435.0157

DigiKey Part Number
TA35-EKDTFZ05C0-ND
Manufacturer
Manufacturer Product Number
4435.0157
Description
CIR BRKR THRM 50MA 240VAC ROTARY
Customer Reference
Detailed Description
Circuit Breaker Thermal 50mA 240 V AC DC Rotary Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
50mA
Voltage Rating - AC
240 V
Actuator Type
Rotary
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.