



4435.0146 | |
---|---|
DigiKey Part Number | 486-5222-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0146 |
Description | CIR BRKR THRM 240VAC ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,81000 € | 23,81 € |
5 | 19,76000 € | 98,80 € |
10 | 18,22900 € | 182,29 € |
Unit Price without VAT: | 23,81000 € |
---|---|
Unit Price with VAT: | 28,33390 € |