4435.0145
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4435.0145
4435.0145
4435.0145

4435.0145

DigiKey Part Number
486-5421-ND
Manufacturer
Manufacturer Product Number
4435.0145
Description
CIR BRKR THRM 5A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
Green
Illumination Voltage (Nominal)
240V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,78000 €27,78 €
523,04200 €115,21 €
1021,25800 €212,58 €
5017,60920 €880,46 €
10016,22640 €1.622,64 €
25014,55092 €3.637,73 €
50013,55752 €6.778,76 €
Manufacturers Standard Package
Unit Price without VAT:27,78000 €
Unit Price with VAT:33,05820 €