



4435.0125 | |
---|---|
cms-digikey-product-number | 486-5280-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 4435.0125 |
cms-description | CIR BRKR THRM 4A 240VAC 60VDC |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 21,46000 € | 21,46 € |
5 | 17,80600 € | 89,03 € |
20 | 15,15400 € | 303,08 € |
60 | 13,32367 € | 799,42 € |
100 | 12,54520 € | 1.254,52 € |
260 | 11,20023 € | 2.912,06 € |
500 | 10,35640 € | 5.178,20 € |
Unit Price without VAT: | 21,46000 € |
---|---|
Unit Price with VAT: | 25,53740 € |