4435.0123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4435.0123
4435.0123
4435.0123

4435.0123

DigiKey Part Number
486-5186-ND
Manufacturer
Manufacturer Product Number
4435.0123
Description
CIR BRKR THRM 20A 240VAC 60VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 60 V DC Rotary Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rotary
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.