



4435.0114 | |
---|---|
DigiKey Part Number | 486-5377-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0114 |
Description | CIR BRKR THRM 1A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,55000 € | 35,55 € |
5 | 29,49200 € | 147,46 € |
10 | 27,20600 € | 272,06 € |
50 | 22,53100 € | 1.126,55 € |
100 | 20,75820 € | 2.075,82 € |
250 | 18,60996 € | 4.652,49 € |
Unit Price without VAT: | 35,55000 € |
---|---|
Unit Price with VAT: | 42,30450 € |