




4435.0039 | |
|---|---|
DigiKey Part Number | 486-2384-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0039 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,03000 € | 23,03 € |
| 5 | 19,10800 € | 95,54 € |
| 10 | 17,62900 € | 176,29 € |
| 50 | 14,60540 € | 730,27 € |
| 100 | 13,45990 € | 1.345,99 € |
| 250 | 12,07212 € | 3.018,03 € |
| 500 | 11,10966 € | 5.554,83 € |
| Unit Price without VAT: | 23,03000 € |
|---|---|
| Unit Price with VAT: | 27,40570 € |

