Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
4435.0032
4435.0032
Circuit Breaker Basics - Another Teaching Moment

4435.0032

DigiKey Part Number
486-4524-ND
Manufacturer
Manufacturer Product Number
4435.0032
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
10A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Voltage Rating - DC
60 V
Part Status
Active
Actuator Type
Rocker
Mounting Type
Panel Mount
Number of Poles
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,23000 €22,23 €
518,44200 €92,21 €
1017,01600 €170,16 €
5014,09800 €704,90 €
10012,99250 €1.299,25 €
25011,65344 €2.913,36 €
50010,72472 €5.362,36 €
Manufacturers Standard Package
Unit Price without VAT:22,23000 €
Unit Price with VAT:26,45370 €