



4435.0009 | |
---|---|
DigiKey Part Number | 486-5273-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0009 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,60000 € | 15,60 € |
5 | 12,94800 € | 64,74 € |
10 | 11,94600 € | 119,46 € |
50 | 9,90060 € | 495,03 € |
100 | 9,12600 € | 912,60 € |
250 | 8,18824 € | 2.047,06 € |
500 | 7,53804 € | 3.769,02 € |
1.000 | 7,19373 € | 7.193,73 € |
Unit Price without VAT: | 15,60000 € |
---|---|
Unit Price with VAT: | 18,56400 € |
