


4430.3090 | |
|---|---|
DigiKey Part Number | 486-4430.3090-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3090 |
Description | CIR BRKR THRM 2A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0040 | SCHURTER Inc. | 11 | 486-4430.0040-ND | 28,87000 € | Parametric Equivalent |
| 4430.2296 | SCHURTER Inc. | 13 | TA45-A126LJ20C0-ND | 37,46000 € | Parametric Equivalent |
| 4430.2302 | SCHURTER Inc. | 122 | 486-2369-ND | 50,57000 € | Parametric Equivalent |
| 4430.2308 | SCHURTER Inc. | 20 | 486-2374-ND | 28,87000 € | Parametric Equivalent |
| 4430.2311 | SCHURTER Inc. | 245 | 486-2941-ND | 37,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,55000 € | 39,55 € |
| 5 | 32,81200 € | 164,06 € |
| 15 | 28,86867 € | 433,03 € |
| 60 | 24,53017 € | 1.471,81 € |
| 105 | 22,95676 € | 2.410,46 € |
| 255 | 20,64875 € | 5.265,43 € |
| Unit Price without VAT: | 39,55000 € |
|---|---|
| Unit Price with VAT: | 47,06450 € |

