Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
4430.3041_view2
Circuit Breaker Basics - Another Teaching Moment

4430.3041

DigiKey Part Number
TA45-ABDWM120C0-ND
Manufacturer
Manufacturer Product Number
4430.3041
Description
CIR BRKR THRM 12A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
12A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.0024SCHURTER Inc.8486-2954-ND28,87000 €Parametric Equivalent
4430.1034SCHURTER Inc.9TA45-ABDWF120C0-ND37,46000 €Parametric Equivalent
4430.1637SCHURTER Inc.10TA45-ABTWF120E3-AZM11-ND85,43000 €Parametric Equivalent
4430.2420SCHURTER Inc.211486-4430.2420-ND37,46000 €Parametric Equivalent
4430.2693SCHURTER Inc.8TA45-A143H120E4-ND81,91000 €Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,46000 €37,46 €
531,08200 €155,41 €
2026,44150 €528,83 €
6023,23800 €1.394,28 €
10021,87430 €2.187,43 €
26019,51715 €5.074,46 €
Manufacturers Standard Package
Unit Price without VAT:37,46000 €
Unit Price with VAT:44,57740 €