Circuit Breaker Thermal 10A 240 V AC 60 V DC Pushbutton Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 60 V DC Pushbutton Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.2513

DigiKey Part Number
TA45-AL44F100C0-ND
Manufacturer
Manufacturer Product Number
4430.2513
Description
CIR BRKR THRM 10A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 60 V DC Pushbutton Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,47000 €61,47 €
550,99000 €254,95 €
1644,51188 €712,19 €
6437,80000 €2.419,20 €
11235,36438 €3.960,81 €
25632,49805 €8.319,50 €
Manufacturers Standard Package
Unit Price without VAT:61,47000 €
Unit Price with VAT:73,14930 €