


4430.1663 | |
|---|---|
DigiKey Part Number | TA45-A123M160C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1663 |
Description | CIR BRKR THRM 16A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| 5 | 26,85000 € | 134,25 € |
| 20 | 22,84450 € | 456,89 € |
| 60 | 20,07967 € | 1.204,78 € |
| 100 | 18,90280 € | 1.890,28 € |
| 260 | 16,86896 € | 4.385,93 € |
| 500 | 16,03512 € | 8.017,56 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |

