


4430.0708 | |
|---|---|
DigiKey Part Number | TA45-A326H090C0-AZM01-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0708 |
Description | CIR BRKR THRM 9A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 9A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Orange | |
Illumination Voltage (Nominal) | 220V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,94000 € | 52,94 € |
| 5 | 43,91200 € | 219,56 € |
| 15 | 38,62800 € | 579,42 € |
| 60 | 32,81267 € | 1.968,76 € |
| 105 | 30,70267 € | 3.223,78 € |
| 255 | 27,60749 € | 7.039,91 € |
| Unit Price without VAT: | 52,94000 € |
|---|---|
| Unit Price with VAT: | 62,99860 € |

