


4410.0367 | |
|---|---|
DigiKey Part Number | T12-221R-10-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0367 |
Description | CIR BRKR THRM 10A 240VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,99000 € | 38,99 € |
| 5 | 32,34400 € | 161,72 € |
| 20 | 27,51400 € | 550,28 € |
| 60 | 24,17950 € | 1.450,77 € |
| 100 | 22,76050 € | 2.276,05 € |
| 260 | 20,30712 € | 5.279,85 € |
| Unit Price without VAT: | 38,99000 € |
|---|---|
| Unit Price with VAT: | 46,39810 € |

