


4410.0077 | |
|---|---|
DigiKey Part Number | TMF12-211-10-ND |
Manufacturer | |
Manufacturer Product Number | 4410.0077 |
Description | CIR BRKR 10A 240VAC 28VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC 28 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Push |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,86000 € | 56,86 € |
| 5 | 47,16200 € | 235,81 € |
| 20 | 40,10850 € | 802,17 € |
| 60 | 35,23550 € | 2.114,13 € |
| 100 | 33,16030 € | 3.316,03 € |
| 260 | 29,82512 € | 7.754,53 € |
| Unit Price without VAT: | 56,86000 € |
|---|---|
| Unit Price with VAT: | 67,66340 € |

