




4404.0007 | |
|---|---|
DigiKey Part Number | 486-2322-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0007 |
Description | CIR BRKR THRM 5A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 5 | 3,31200 € | 16,56 € |
| 10 | 3,05700 € | 30,57 € |
| 50 | 2,53520 € | 126,76 € |
| 100 | 2,33830 € | 233,83 € |
| 300 | 2,05563 € | 616,69 € |
| 500 | 1,93534 € | 967,67 € |
| 1.000 | 1,78246 € | 1.782,46 € |
| 5.000 | 1,60648 € | 8.032,40 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |



