




4400.0010 | |
|---|---|
DigiKey Part Number | 486-4400.0010-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0010 |
Description | CIR BRKR THRM 3A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 5 | 11,27200 € | 56,36 € |
| 10 | 10,40000 € | 104,00 € |
| 50 | 8,62060 € | 431,03 € |
| 100 | 7,94670 € | 794,67 € |
| 300 | 6,97803 € | 2.093,41 € |
| 500 | 6,56538 € | 3.282,69 € |
| 1.000 | 6,18302 € | 6.183,02 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |

