




4312.0007 | |
|---|---|
DigiKey Part Number | 486-3307-ND |
Manufacturer | |
Manufacturer Product Number | 4312.0007 |
Description | PWR ENT RCPT IEC320 PANEL QC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320 (S16 Variant) Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320 (S16 Variant) | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Bulkhead | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Gasket | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.236" (6.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 10 | 11,76600 € | 117,66 € |
| 30 | 10,88867 € | 326,66 € |
| 50 | 10,50320 € | 525,16 € |
| 100 | 10,00190 € | 1.000,19 € |
| 250 | 9,37620 € | 2.344,05 € |
| 500 | 8,92918 € | 4.464,59 € |
| 1.000 | 8,50363 € | 8.503,63 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |





