



4304.6024 | |
|---|---|
DigiKey Part Number | 486-6696-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6024 |
Description | PWR ENT MOD RCPT IEC320-C18 PNL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Drawer Included, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 26.90mm x 31.50mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,56400 € | 65,64 € |
| 25 | 6,15240 € | 153,81 € |
| 50 | 5,85860 € | 292,93 € |
| 100 | 5,57900 € | 557,90 € |
| 250 | 5,22988 € | 1.307,47 € |
| 500 | 4,98042 € | 2.490,21 € |
| 1.000 | 4,74296 € | 4.742,96 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |




