
4303.1211 | |
---|---|
DigiKey Part Number | 486-6760-ND |
Manufacturer | |
Manufacturer Product Number | 4303.1211 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4303.1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 41.10mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,32000 € | 9,32 € |
10 | 7,91900 € | 79,19 € |
25 | 7,42360 € | 185,59 € |
50 | 7,06900 € | 353,45 € |
100 | 6,73150 € | 673,15 € |
250 | 6,31032 € | 1.577,58 € |
500 | 6,00936 € | 3.004,68 € |
1.000 | 5,72288 € | 5.722,88 € |
Unit Price without VAT: | 9,32000 € |
---|---|
Unit Price with VAT: | 11,09080 € |