
4303.1032 | |
---|---|
DigiKey Part Number | 486-6766-ND |
Manufacturer | |
Manufacturer Product Number | 4303.1032 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4303.1032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 50.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,50000 € | 4,50 € |
10 | 3,82600 € | 38,26 € |
25 | 3,58640 € | 89,66 € |
50 | 3,41500 € | 170,75 € |
100 | 3,25180 € | 325,18 € |
250 | 3,04824 € | 762,06 € |
500 | 2,90280 € | 1.451,40 € |
1.000 | 2,76435 € | 2.764,35 € |
2.500 | 2,59148 € | 6.478,70 € |
Unit Price without VAT: | 4,50000 € |
---|---|
Unit Price with VAT: | 5,35500 € |