
4303.0213 | |
|---|---|
DigiKey Part Number | 486-6768-ND |
Manufacturer | |
Manufacturer Product Number | 4303.0213 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4303.0213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 41.10mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 7,97400 € | 79,74 € |
| 25 | 7,47440 € | 186,86 € |
| 50 | 7,11760 € | 355,88 € |
| 100 | 6,77780 € | 677,78 € |
| 250 | 6,35372 € | 1.588,43 € |
| 500 | 6,05068 € | 3.025,34 € |
| 1.000 | 5,76224 € | 5.762,24 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |











