Image for 4302.5331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302.5331

DigiKey Part Number
4302.5331-ND
Manufacturer
Manufacturer Product Number
4302.5331
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4302.5331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
1A
Manufacturer
SCHURTER Inc.
Switch Features
Switch On-Off
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Shielded
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 28.50mm x 43.00mm
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2046,11450 €922,29 €
Unit Price without VAT:46,11450 €
Unit Price with VAT:54,87626 €