Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4302.5313

DigiKey Part Number
486-3711-ND
Manufacturer
Manufacturer Product Number
4302.5313
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4302.5313 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
4A
Manufacturer
SCHURTER Inc.
Switch Features
Switch On-Off
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Features
Shielded
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 28.50mm x 43.00mm
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,11000 €58,11 €
1049,39300 €493,93 €
3045,71133 €1.371,34 €
5044,09460 €2.204,73 €
10041,99250 €4.199,25 €
Manufacturers Standard Package
Unit Price without VAT:58,11000 €
Unit Price with VAT:69,15090 €