


4301.3213 | |
|---|---|
DigiKey Part Number | 486-4331-ND |
Manufacturer | |
Manufacturer Product Number | 4301.3213 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4301.3213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 31.60mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,23700 € | 52,37 € |
| 25 | 4,90880 € | 122,72 € |
| 50 | 4,67420 € | 233,71 € |
| 100 | 4,45090 € | 445,09 € |
| 250 | 4,17232 € | 1.043,08 € |
| 500 | 3,97332 € | 1.986,66 € |
| 1.000 | 3,78384 € | 3.783,84 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |
















