
4301.2143 | |
|---|---|
DigiKey Part Number | 486-6843-ND |
Manufacturer | |
Manufacturer Product Number | 4301.2143 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4301.2143 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination Quick Connect - 0.189" (4.8mm) |
Packaging Bulk | Features Voltage Selector |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 31.60mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.0002 | SCHURTER Inc. | 0 | 486-4672-ND | 8,75000 € | Parametric Equivalent |
| 4301.0003 | SCHURTER Inc. | 50 | 486-6904-ND | 8,75000 € | Parametric Equivalent |
| 4301.0004 | SCHURTER Inc. | 72 | 486-6903-ND | 8,75000 € | Parametric Equivalent |
| 4301.0022 | SCHURTER Inc. | 0 | 486-6900-ND | 7,90000 € | Parametric Equivalent |
| 4301.0023 | SCHURTER Inc. | 0 | 486-6899-ND | 7,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,71600 € | 67,16 € |
| 25 | 6,29480 € | 157,37 € |
| 50 | 5,99420 € | 299,71 € |
| 100 | 5,70810 € | 570,81 € |
| 250 | 5,35088 € | 1.337,72 € |
| 500 | 5,09568 € | 2.547,84 € |
| 1.000 | 4,85272 € | 4.852,72 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |





