
4301.2061 | |
|---|---|
DigiKey Part Number | 486-4676-ND |
Manufacturer | |
Manufacturer Product Number | 4301.2061 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.2061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 31.60mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,40400 € | 64,04 € |
| 25 | 6,00360 € | 150,09 € |
| 50 | 5,71660 € | 285,83 € |
| 100 | 5,44370 € | 544,37 € |
| 250 | 5,10300 € | 1.275,75 € |
| 500 | 4,85964 € | 2.429,82 € |
| 1.000 | 4,62795 € | 4.627,95 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |














