



4300.0922 | |
|---|---|
DigiKey Part Number | 486-2108-ND |
Manufacturer | |
Manufacturer Product Number | 4300.0922 |
Description | PWR ENT PLUG IEC320-2-2I STR SCR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/I Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 4300.0922 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/I | |
Connector Type | Plug, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cCSAus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,98000 € | 13,98 € |
| 10 | 11,88500 € | 118,85 € |
| 25 | 11,14120 € | 278,53 € |
| 50 | 10,60940 € | 530,47 € |
| 100 | 10,10310 € | 1.010,31 € |
| 250 | 9,47104 € | 2.367,76 € |
| 500 | 9,01956 € | 4.509,78 € |
| 1.000 | 8,58963 € | 8.589,63 € |
| Unit Price without VAT: | 13,98000 € |
|---|---|
| Unit Price with VAT: | 16,63620 € |



