4300.0076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4300.0076
4300.0076
4300.0076

4300.0076

DigiKey Part Number
486-2093-ND
Manufacturer
Manufacturer Product Number
4300.0076
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4300.0076 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.80mm x 20.30mm
Panel Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.459
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,98300 €39,83 €
253,73240 €93,31 €
503,55420 €177,71 €
1003,38460 €338,46 €
2503,17272 €793,18 €
5003,09982 €1.549,91 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €